GXO-U100F/B30MHZ vs EH1145ETTTS-30.000M feature comparison

GXO-U100F/B30MHZ Golledge Electronics Ltd

Buy Now Datasheet

EH1145ETTTS-30.000M Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD ECLIPTEK CORP
Reach Compliance Code compliant compliant
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 30 MHz 30 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Physical Dimension 20.8mm x 13.08mm x 5.08mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
JESD-609 Code e3
Manufacturer Series EH11
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare GXO-U100F/B30MHZ with alternatives

Compare EH1145ETTTS-30.000M with alternatives