GXO-L72L/A125.0MHZ
vs
LV7744GV-125.0M-T250
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
1 ns
|
0.4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
GXO-L72
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.2mm x 5.2mm x 1.8mm
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max |
1 ns
|
0.4 ns
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Number of Terminals |
|
6
|
|
|
|
Compare GXO-L72L/A125.0MHZ with alternatives
Compare LV7744GV-125.0M-T250 with alternatives