GXO-L72J/BIN125.0000MHZ
vs
SIT9002AC-233N25DO125.00000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
|
BULK
|
Fall Time-Max |
1 ns
|
0.325 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Manufacturer Series |
GXO-L72
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
7.2mm x 5.2mm x 1.8mm
|
5.0mm x 3.2mm x 0.75mm
|
Rise Time-Max |
1 ns
|
0.325 ns
|
Supply Voltage-Max |
2.625 V
|
2.75 V
|
Supply Voltage-Min |
2.375 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GXO-L72J/BIN125.0000MHZ with alternatives
Compare SIT9002AC-233N25DO125.00000 with alternatives