GXO-L71/AI100.0MHZ
vs
AX7DAF2-100.0000T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
ABRACON LLC
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-6
Reach Compliance Code
compliant
compliant
Additional Feature
COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.7 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
8
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.5mm x 5.0mm x 1.5mm
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.7 ns
0.35 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
NICKEL GOLD
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
ABRACON
Package Equivalence Code
LCC8,.2X.28,100/83
Supply Current-Max
70 mA
Compare GXO-L71/AI100.0MHZ with alternatives
Compare AX7DAF2-100.0000T with alternatives