GXM1885C1H160GA02D
vs
060320500160GQT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
KNOWLES PRECISION DEVICES
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000016 µF
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
TR, 7 INCH
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare GXM1885C1H160GA02D with alternatives
Compare 060320500160GQT with alternatives