GXM-233B2.9V70C
vs
GXM-233B2.9V85C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
BGA,
BGA,
Pin Count
352
352
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PBGA-B352
S-PBGA-B352
Length
35 mm
35 mm
Low Power Mode
YES
YES
Number of Terminals
352
352
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.23 mm
2.23 mm
Speed
233 MHz
233 MHz
Supply Voltage-Max
3.05 V
3.05 V
Supply Voltage-Min
2.75 V
2.75 V
Supply Voltage-Nom
2.9 V
2.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Compare GXM-233B2.9V70C with alternatives
Compare GXM-233B2.9V85C with alternatives