GXM-200B2.9V70C vs PCX8240MTPU200C feature comparison

GXM-200B2.9V70C Texas Instruments

Buy Now Datasheet

PCX8240MTPU200C Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ATMEL CORP
Part Package Code BGA BGA
Package Description BGA, LBGA, BGA352,26X26,50
Pin Count 352 352
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B352 S-PBGA-B352
Length 35 mm 35 mm
Low Power Mode YES YES
Number of Terminals 352 352
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.23 mm 1.65 mm
Speed 200 MHz 200 MHz
Supply Voltage-Max 3.05 V 2.625 V
Supply Voltage-Min 2.75 V 2.375 V
Supply Voltage-Nom 2.9 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A991.A.2
Clock Frequency-Max 66 MHz
JESD-609 Code e0
Package Equivalence Code BGA352,26X26,50
Terminal Finish TIN LEAD

Compare GXM-200B2.9V70C with alternatives

Compare PCX8240MTPU200C with alternatives