GX1-200B-85-1.8 vs XPC8240LZU200E feature comparison

GX1-200B-85-1.8 National Semiconductor Corporation

Buy Now Datasheet

XPC8240LZU200E NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Package Description BGA-352 ,
Reach Compliance Code not_compliant unknown
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 33 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B352
JESD-609 Code e0
Length 35 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 352
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA352,26X26,50
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 2.23 mm
Speed 200 MHz
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 35 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 4 5
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01