GX1-200B-85-1.8 vs GX1-300B-85-2.0 feature comparison

GX1-200B-85-1.8 AMD

Buy Now Datasheet

GX1-300B-85-2.0 AMD

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
BGA BGA
EBGA-352 EBGA-352
352 352
unknown unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
4 Weeks
32 32
32 32
YES YES
33 MHz 33 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-PBGA-B352 S-PBGA-B352
e0 e0
35 mm 35 mm
YES YES
352 352
85 °C 85 °C
PLASTIC/EPOXY PLASTIC/EPOXY
BGA BGA
BGA352,26X26,50 BGA352,26X26,50
SQUARE SQUARE
GRID ARRAY GRID ARRAY
Not Qualified Not Qualified
1.75 mm 1.75 mm
200 MHz 300 MHz
1.89 V 2.1 V
1.71 V 1.9 V
1.8 V 2 V
YES YES
CMOS CMOS
OTHER OTHER
TIN LEAD TIN LEAD
BALL BALL
1.27 mm 1.27 mm
BOTTOM BOTTOM
35 mm 35 mm
MICROPROCESSOR MICROPROCESSOR
4 3

Compare GX1-200B-85-1.8 with alternatives

Compare GX1-300B-85-2.0 with alternatives