GWX-38/D12.5PF
vs
GWX-38/E12.5PF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Package Description
MINIATURE PACKAGE-2
MINIATURE PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.10
8541.60.00.10
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0047%
0.0047%
Frequency Tolerance
10 ppm
5 ppm
Load Capacitance
12.5 pF
12.5 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
D3.1XH8.2 (mm)/D0.122XH0.323 (inch)
D3.1XH8.2 (mm)/D0.122XH0.323 (inch)
Series Resistance
35000 Ω
35000 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Compare GWX-38/D12.5PF with alternatives
Compare GWX-38/E12.5PF with alternatives