GWCS8PM1.PM-LRLT-XX51-1
vs
GWCS8PM1.PM-LSLU-XX51-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
COOL WHITE
|
COOL WHITE
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
1.3 A
|
1.3 A
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
2.155 mm
|
2.155 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
ROUND
|
ROUND
|
Size |
2.548 mm
|
2.548 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Viewing Angle |
80 deg
|
80 deg
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
50 Weeks
|
Date Of Intro |
|
2020-03-11
|
Forward Voltage-Max |
|
3.2 V
|
Reverse Voltage-Max |
|
45 V
|
Terminal Pitch |
|
2.25 mm
|
|
|
|
Compare GWCS8PM1.PM-LRLT-XX51-1 with alternatives
Compare GWCS8PM1.PM-LSLU-XX51-1 with alternatives