GVT73024UL8TSB-55I vs CY7C186L-55DMB feature comparison

GVT73024UL8TSB-55I Cypress Semiconductor

Buy Now Datasheet

CY7C186L-55DMB Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-XDIP-T28
JESD-609 Code e0 e0
Memory Density 1048576 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Terminals 32 28
Number of Words 131072 words 8192 words
Number of Words Code 128000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code TSSOP DIP
Package Equivalence Code TSSOP32,.8,20 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.000005 A 0.001 A
Standby Voltage-Min 1.5 V
Supply Current-Max 0.05 mA 0.1 mA
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare GVT73024UL8TSB-55I with alternatives

Compare CY7C186L-55DMB with alternatives