GVHRSF-03V-S vs 3P-SVF feature comparison

GVHRSF-03V-S JST Manufacturing

Buy Now Datasheet

3P-SVF JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD J S T MFG CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS) JST (JAPAN SOLDERLESS TERMINALS)
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACT: SVF-01T-1.5A
Body Breadth 0.276 inch
Body Depth 0.728 inch
Body Length 0.689 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Diameter-Min 0.051 inch
Insulation Resistance 1000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE6
Mating Contact Pitch 0.197 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard CSA;TUV;UL
Wire Size-Max 20 AWG
Wire Size-Min 26 AWG

Compare GVHRSF-03V-S with alternatives

Compare 3P-SVF with alternatives