GUS-TS20VLF-330-K-270-M
vs
GUS-TS20V-330-K-270-M
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Package Description |
TSSOP, ROHS COMPLIANT
|
TSSOP
|
Reach Compliance Code |
compliant
|
unknown
|
Capacitance |
0.000027 µF
|
0.000027 µF
|
Capacitance Negative Tolerance |
20%
|
20%
|
Capacitance Positive Tolerance |
20%
|
20%
|
First Element Resistance |
33 Ω
|
33 Ω
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
TERMINATOR
|
TERMINATOR
|
Number of Capacitor Elements |
18
|
18
|
Number of Functions |
1
|
1
|
Number of RC Elements |
18
|
18
|
Number of Resistor Elements |
18
|
18
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR; TUBE
|
TR; TUBE
|
Resistance Tolerance |
10%
|
10%
|
Resistor Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Resistor/Capacitor Network Type |
RC NETWORK
|
RC NETWORK
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
GULL WING
|
GULL WING
|
Base Number Matches |
1
|
1
|
|
|
|