GUS-SS8ALF-02-1503-F vs GUS-SS8A-02-1503-F feature comparison

GUS-SS8ALF-02-1503-F TT Electronics Resistors

Buy Now Datasheet

GUS-SS8A-02-1503-F TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 1539 SMT, 1539
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Additional Feature PRECISION PRECISION
Construction Miniature Miniature
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 150000 Ω 150000 Ω
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.626 mm 1.626 mm
Package Length 9.906 mm 9.906 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.886 mm 3.886 mm
Packing Method TR; TUBE TR; TUBE
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Resistance 150000 Ω 150000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1539 1539
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 4 3