GUS-SS8A-00-3902-JC vs SS8A-00-39K-J feature comparison

GUS-SS8A-00-3902-JC TT Electronics Resistors

Buy Now Datasheet

SS8A-00-39K-J TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description SMT, 3915 SMT, 3915
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Miniature Miniature
First Element Resistance 39000 Ω 39000 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.626 mm 1.5 mm
Package Length 9.906 mm 9.91 mm
Package Style SMT SMT
Package Width 3.886 mm 3.9 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.8 W 0.8 W
Resistance 39000 Ω 39000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 3915 3915
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape GULL WING GULL WING
Tolerance 5% 5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare GUS-SS8A-00-3902-JC with alternatives

Compare SS8A-00-39K-J with alternatives