GUS-SS8A-00-2870-CF
vs
GUS-SS8A-00-2870-CG
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
SMT, 3915
SMT, 3915
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Miniature
Miniature
First Element Resistance
287 Ω
287 Ω
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.626 mm
1.626 mm
Package Length
9.906 mm
9.906 mm
Package Style
SMT
SMT
Package Width
3.886 mm
3.886 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.8 W
0.8 W
Resistance
287 Ω
287 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
3915
3915
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
250 ppm/°C
250 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
GULL WING
GULL WING
Tolerance
0.25%
0.25%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Compare GUS-SS8A-00-2870-CF with alternatives
Compare GUS-SS8A-00-2870-CG with alternatives