GUQ04CG150F50NTD vs GRM1555C1H150FD01J feature comparison

GUQ04CG150F50NTD Cal-Chip Electronics

Buy Now Datasheet

GRM1555C1H150FD01J Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
CAL-CHIP ELECTRONICS INC MURATA MANUFACTURING CO LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TR, PAPER, 13 INCH
1% 1%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes

Compare GUQ04CG150F50NTD with alternatives

Compare GRM1555C1H150FD01J with alternatives