GUQ02CG0R8C25NTD vs CBR02C808C3GAC feature comparison

GUQ02CG0R8C25NTD Cal-Chip Electronics

Buy Now Datasheet

CBR02C808C3GAC KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 8e-7 µF 8e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 31.25% 31.25%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 31.25% 31.25%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Samacsys Manufacturer KEMET

Compare GUQ02CG0R8C25NTD with alternatives

Compare CBR02C808C3GAC with alternatives