GU3A vs HFM301-H feature comparison

GU3A Sanken Electric Co Ltd

Buy Now Datasheet

HFM301-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 60 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 140 °C 150 °C
Output Current-Max 1 A 3 A
Rep Pk Reverse Voltage-Max 600 V 50 V
Reverse Recovery Time-Max 0.5 µs 0.05 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description R-PDSO-F2
HTS Code 8541.10.00.80
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 5 µA
Terminal Form FLAT
Terminal Position DUAL

Compare GU3A with alternatives

Compare HFM301-H with alternatives