GTLPH16612DGG vs SN74GTLP1395PWRE4 feature comparison

GTLPH16612DGG Philips Semiconductors

Buy Now Datasheet

SN74GTLP1395PWRE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP56,.3,20 TSSOP, TSSOP20,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-PDSO-G56 R-PDSO-G20
JESD-609 Code e0 e4
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.1 A
Number of Bits 18 1
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 56 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP56,.3,20 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 18.5 mA 20 mA
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 20
Family GTLP
Length 6.5 mm
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 6.3 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare SN74GTLP1395PWRE4 with alternatives