GTLP1B153MX
vs
SN74GTLP2034DGGR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP8,.25
TSSOP-48
Pin Count
8
48
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
COMMON CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
GTLP
GTLP
JESD-30 Code
R-PDSO-G8
R-PDSO-G48
JESD-609 Code
e0
Length
4.9 mm
12.5 mm
Logic IC Type
BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
0.1 A
Number of Bits
1
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
8
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-DRAIN/3-STATE
OPEN-DRAIN/3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP48,.3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Power Supply Current-Max (ICC)
11 mA
40 mA
Prop. Delay@Nom-Sup
7.3 ns
7.1 ns
Propagation Delay (tpd)
7.3 ns
8.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
6.1 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Compare GTLP1B153MX with alternatives
Compare SN74GTLP2034DGGR with alternatives