GTLP16T1655MTD vs SN74GTLP2034ZQLR feature comparison

GTLP16T1655MTD Rochester Electronics LLC

Buy Now Datasheet

SN74GTLP2034ZQLR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP BGA
Package Description TSSOP, VFBGA, BGA56,6X10,25
Pin Count 64 56
Reach Compliance Code unknown unknown
Family GTLP GTLP
JESD-30 Code R-PDSO-G64 R-PBGA-B56
JESD-609 Code e3 e1
Length 17 mm 7 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level 3 1
Number of Bits 8 8
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 64 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-DRAIN/3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 5.7 ns 8.6 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.45 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.1 mm 4.5 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.1 A
Package Equivalence Code BGA56,6X10,25
Packing Method TR
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 7.1 ns
Technology CMOS
Trigger Type POSITIVE EDGE

Compare GTLP16T1655MTD with alternatives

Compare SN74GTLP2034ZQLR with alternatives