GTLP16T1655MTD vs GTLP18T612MEA feature comparison

GTLP16T1655MTD Rochester Electronics LLC

Buy Now Datasheet

GTLP18T612MEA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP SSOP
Package Description TSSOP, 0.300 INCH, MO-118, SSOP-56
Pin Count 64 56
Reach Compliance Code unknown unknown
Family GTLP GTLP
JESD-30 Code R-PDSO-G64 R-PDSO-G56
JESD-609 Code e3 e3
Length 17 mm 18.415 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level 3 1
Number of Bits 8 18
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 64 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-DRAIN/3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 5.7 ns 6.5 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.2 mm 2.74 mm
Supply Voltage-Max (Vsup) 3.6 V 3.45 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.1 mm 7.5 mm
Base Number Matches 2 3
HTS Code 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.05 A
Package Equivalence Code SSOP56,.4
Prop. Delay@Nom-Sup 6.3 ns
Technology BICMOS
Trigger Type POSITIVE EDGE

Compare GTLP16T1655MTD with alternatives

Compare GTLP18T612MEA with alternatives