GTLP10B320MTD vs CD74AC652M96 feature comparison

GTLP10B320MTD Fairchild Semiconductor Corporation

Buy Now Datasheet

CD74AC652M96 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description 6.10 MM, MO-153, TSSOP-56 GREEN, SOIC-24
Pin Count 56 24
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP AC
JESD-30 Code R-PDSO-G56 R-PDSO-G24
JESD-609 Code e3 e4
Length 14 mm 15.4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.05 A 0.024 A
Moisture Sensitivity Level 2 1
Number of Bits 10 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 56 24
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP56,.3,20 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Power Supply Current-Max (ICC) 45 mA 0.16 mA
Prop. Delay@Nom-Sup 7.5 ns 15.4 ns
Propagation Delay (tpd) 10 ns 138 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 5.5 V
Supply Voltage-Min (Vsup) 3.15 V 1.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 7.5 mm
Base Number Matches 3 3
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME
Load Capacitance (CL) 50 pF
Packing Method TR
Peak Reflow Temperature (Cel) 260
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30

Compare GTLP10B320MTD with alternatives

Compare CD74AC652M96 with alternatives