GTL16612DG vs 74GTLPH1616DGGRG4 feature comparison

GTL16612DG NXP Semiconductors

Buy Now Datasheet

74GTLPH1616DGGRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP, TSSOP64,.32,20
Pin Count 56 64
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family GTL GTLP
JESD-30 Code R-PDSO-G56 R-PDSO-G64
Length 14 mm 17 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 18 17
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 5.8 ns 7.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.45 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.1 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP64,.32,20
Packing Method TR
Power Supply Current-Max (ICC) 45 mA
Prop. Delay@Nom-Sup 7.1 ns
Terminal Finish NICKEL PALLADIUM GOLD
Trigger Type POSITIVE EDGE

Compare GTL16612DG with alternatives

Compare 74GTLPH1616DGGRG4 with alternatives