GTC12R-1 vs 43045-1203 feature comparison

GTC12R-1 Amphenol FCi

Buy Now Datasheet

43045-1203 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POSTLATCH POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.345 inch
Body Depth 0.606 inch
Body Length 0.852 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mating Information 43025
Mounting Option 1 POLARIZED LCK
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.6228 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Pitch 2.9972 mm

Compare GTC12R-1 with alternatives

Compare 43045-1203 with alternatives