GT8J102(SM) vs IRGPS40B120U feature comparison

GT8J102(SM) Toshiba America Electronic Components

Buy Now Datasheet

IRGPS40B120U International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 IN-LINE, R-PSIP-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 80 A
Collector-Emitter Voltage-Max 600 V 1200 V
Configuration SINGLE SINGLE
Fall Time-Max (tf) 350 ns 33 ns
Gate-Emitter Thr Voltage-Max 6 V 6 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PSSO-G2 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 150 W 595 W
Qualification Status Not Qualified Not Qualified
Rise Time-Max (tr) 600 ns 55 ns
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 4 V
Base Number Matches 2 8
Part Package Code TO-274AA
Pin Count 3
JEDEC-95 Code TO-274AA
JESD-609 Code e0
Terminal Finish TIN LEAD
Turn-off Time-Nom (toff) 357 ns
Turn-on Time-Nom (ton) 115 ns

Compare GT8J102(SM) with alternatives

Compare IRGPS40B120U with alternatives