GT28F320B3TA90 vs K8D3216UTC-DC090 feature comparison

GT28F320B3TA90 Intel Corporation

Buy Now Datasheet

K8D3216UTC-DC090 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description CSP, MICRO, BGA-48 6 X 8.50 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature MINIMUM 100K BLOCK ERASE CYCLES; TOP BOOT BLOCK
Boot Block TOP TOP
JESD-30 Code R-PBGA-B48 R-PBGA-B48
Length 10.85 mm 8.5 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Width 7.286 mm 6 mm
Base Number Matches 2 1
Alternate Memory Width 8
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Moisture Sensitivity Level 3
Number of Sectors/Size 8,63
Package Equivalence Code BGA48,6X8,32
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000018 A
Supply Current-Max 0.05 mA
Toggle Bit YES

Compare GT28F320B3TA90 with alternatives

Compare K8D3216UTC-DC090 with alternatives