GT28F128W18T70 vs K8A6515EBC-HE7C0 feature comparison

GT28F128W18T70 Numonyx Memory Solutions

Buy Now Datasheet

K8A6515EBC-HE7C0 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 0.75 MM PITCH, CSP, MICRO, BGA-56 TFBGA,
Pin Count 56 88
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature ALSO SUPPORTS SYNCHRONOUS OPERATION BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block TOP BOTTOM
JESD-30 Code R-PBGA-B56 R-PBGA-B88
Length 9 mm 11 mm
Memory Density 134217728 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 56 88
Number of Words 8388608 words 4194304 words
Number of Words Code 8000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 8MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 7.7 mm 8 mm
Base Number Matches 2 1
Supply Current-Max 0.07 mA

Compare GT28F128W18T70 with alternatives

Compare K8A6515EBC-HE7C0 with alternatives