GT25H-24DP-2.2V
vs
HG12-9027-024-Z
feature comparison
Part Life Cycle Code |
End Of Life
|
Contact Manufacturer
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
SMP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
30 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
650VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Color |
GRAY
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
|
Mating Contact Pitch |
0.087 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.118 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
0.5 A
|
Terminal Pitch |
2.2098 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
24
|
24
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS COMPLIANT
|
Body Breadth |
|
0.135 inch
|
Body Depth |
|
0.444 inch
|
Body Length |
|
0.6 inch
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
TIN
|
Contact Material |
|
BRASS
|
PCB Contact Row Spacing |
|
3.6068 mm
|
Plating Thickness |
|
10u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare GT25H-24DP-2.2V with alternatives
Compare HG12-9027-024-Z with alternatives