GT15J301
vs
IRGPC50S
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code |
TO-220AB
|
TO-247AC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH SPEED
|
STANDARD SPEED
|
Case Connection |
ISOLATED
|
COLLECTOR
|
Collector Current-Max (IC) |
15 A
|
70 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
Fall Time-Max (tf) |
300 ns
|
1100 ns
|
Gate-Emitter Voltage-Max |
20 V
|
20 V
|
JEDEC-95 Code |
TO-220AB
|
TO-247AC
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
35 W
|
200 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
POWER CONTROL
|
GENERAL PURPOSE SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
500 ns
|
3100 ns
|
Turn-on Time-Nom (ton) |
400 ns
|
84 ns
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Gate-Emitter Thr Voltage-Max |
|
5.5 V
|
JESD-609 Code |
|
e0
|
Power Dissipation Ambient-Max |
|
200 W
|
Terminal Finish |
|
TIN LEAD
|
VCEsat-Max |
|
1.6 V
|
|
|
|
Compare GT15J301 with alternatives
Compare IRGPC50S with alternatives