GT15H101 vs SGH20N60RUFD feature comparison

GT15H101 Toshiba America Electronic Components

Buy Now Datasheet

SGH20N60RUFD Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED SWITCHING LOW CONDUCTION LOSS
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A 32 A
Collector-Emitter Voltage-Max 500 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 600 ns 363 ns
Turn-on Time-Nom (ton) 400 ns 81 ns
Base Number Matches 1 3
Rohs Code No
Part Package Code TO-3P
HTS Code 8541.29.00.95
Fall Time-Max (tf) 168 ns
Gate-Emitter Thr Voltage-Max 8 V
Gate-Emitter Voltage-Max 20 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 190 W
Terminal Finish TIN LEAD

Compare GT15H101 with alternatives

Compare SGH20N60RUFD with alternatives