GT127M2AF20 vs ESW127M063AG6DA feature comparison

GT127M2AF20 Man Yue Technology Holdings Ltd

Buy Now Datasheet

ESW127M063AG6DA KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series GT(63V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Series GT(63V)
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 1
Samacsys Manufacturer KEMET
Leakage Current 0.0756 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 144.8 mA
Surface Mount NO
Tan Delta 0.09
Terminal Shape WIRE

Compare GT127M2AF20 with alternatives

Compare ESW127M063AG6DA with alternatives