GSZ470M035-1020 vs 2471LEM1020RTN211P feature comparison

GSZ470M035-1020 Gemmy Electronics Co Ltd

Buy Now Datasheet

2471LEM1020RTN211P Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GEMMY ELECTRO CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series GSZ(35V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series GSZ(35V)
Terminal Pitch 5 mm
Base Number Matches 1 1
Packing Method Tape
Ripple Current 870 mA

Compare GSZ470M035-1020 with alternatives

Compare 2471LEM1020RTN211P with alternatives