GSX49-4H/233EF16.384MHZ vs HC49-3H/231EF16.384MHZ feature comparison

GSX49-4H/233EF16.384MHZ Golledge Electronics Ltd

Buy Now Datasheet

HC49-3H/231EF16.384MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 80 °C 60 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension L11.5XB4.8XH4.3 (mm) L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES NO
Base Number Matches 1 1

Compare GSX49-4H/233EF16.384MHZ with alternatives

Compare HC49-3H/231EF16.384MHZ with alternatives