GSX49-4/233EF20.0MHZ
vs
ABM7-20.000MHZ-D-2-Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN
ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TAPE; BULK; TAPE AND REEL
AT-CUT CRYSTAL; BULK
Aging
3 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
L6.0XB3.5XH1.4 (mm)/L0.236XB0.138XH0.055 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
JESD-609 Code
e4
Terminal Finish
Gold (Au) - electroplated
Compare GSX49-4/233EF20.0MHZ with alternatives
Compare ABM7-20.000MHZ-D-2-Y with alternatives