GSX49-3/5C1B348.0MHZ
vs
GSX49-3/5C3B348.0MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN
|
ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.80
|
Additional Feature |
TAPE; BULK; TAPE AND REEL
|
TAPE; BULK; TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
12 pF
|
12 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
48 MHz
|
48 MHz
|
Operating Temperature-Max |
60 °C
|
80 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch)
|
L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX49-3/5C1B348.0MHZ with alternatives
Compare GSX49-3/5C3B348.0MHZ with alternatives