GSX-9/3C3J18.432000MHZ
vs
GSX-9/3C2J14.745600MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
CERAMIC PACKAGE-4
|
CERAMIC PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
0.1 µW
|
0.1 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e4
|
e4
|
Load Capacitance |
30 pF
|
30 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
18.432 MHz
|
14.7456 MHz
|
Operating Temperature-Max |
80 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Physical Dimension |
L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch)
|
L11.6XB5.5XH2.2 (mm)/L0.457XB0.217XH0.087 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX-9/3C3J18.432000MHZ with alternatives
Compare GSX-9/3C2J14.745600MHZ with alternatives