GSX-751/LL1EF24.00014MHZ vs GSX-751/LL0EF20.0MHZ feature comparison

GSX-751/LL1EF24.00014MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-751/LL0EF20.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.50
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0005% 0.0005%
Frequency Tolerance 5 ppm 5 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.00014 MHz 20 MHz
Operating Temperature-Max 60 °C 50 °C
Operating Temperature-Min -10 °C
Physical Dimension L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare GSX-751/LL1EF24.00014MHZ with alternatives

Compare GSX-751/LL0EF20.0MHZ with alternatives