GSX-642B/552EF20.945MHZ
vs
GSX-642B/553EF19.68MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Package Description
CERAMIC PACKAGE-4
CERAMIC PACKAGE-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.50
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20.945 MHz
19.68 MHz
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-20 °C
-30 °C
Physical Dimension
L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare GSX-642B/552EF20.945MHZ with alternatives
Compare GSX-642B/553EF19.68MHZ with alternatives