GSX-642B/551EF12.8MHZ vs GSX-642B/551EF20.4MHZ feature comparison

GSX-642B/551EF12.8MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-642B/551EF20.4MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Package Description CERAMIC PACKAGE-4 CERAMIC PACKAGE-4
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.50 8541.60.00.60
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.8 MHz 20.4 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
Series Resistance 60 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare GSX-642B/551EF12.8MHZ with alternatives

Compare GSX-642B/551EF20.4MHZ with alternatives