GSX-642A/553EF13.0MHZ Golledge Electronics LtdBuy Now Datasheet |
GSX-642B/553EF19.2MHZ Golledge Electronics LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | GOLLEDGE ELECTRONICS LTD |
Package Description | CERAMIC PACKAGE-2 | CERAMIC PACKAGE-4 |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.60.00.50 | 8541.60.00.50 |
Additional Feature | TAPE AND REEL | TAPE AND REEL |
Aging | 3 PPM/FIRST YEAR | 3 PPM/FIRST YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.005% | 0.005% |
Frequency Tolerance | 50 ppm | 50 ppm |
Load Capacitance | 18 pF | 18 pF |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 13 MHz | 19.2 MHz |
Operating Temperature-Max | 80 °C | 80 °C |
Operating Temperature-Min | -30 °C | -30 °C |
Physical Dimension | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) |
Series Resistance | 60 Ω | 50 Ω |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |