GSX-642A/551EF24.0MHZ
vs
GSX-642B/553EF19.68MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
CERAMIC PACKAGE-2
|
CERAMIC PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
50 ppm
|
50 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
24 MHz
|
19.68 MHz
|
Operating Temperature-Max |
60 °C
|
80 °C
|
Operating Temperature-Min |
-10 °C
|
-30 °C
|
Physical Dimension |
L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
|
L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch)
|
Series Resistance |
50 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX-642A/551EF24.0MHZ with alternatives
Compare GSX-642B/553EF19.68MHZ with alternatives