GSX-641/M24AF33.868800MHZ vs GSX-641/M21DF33.868800MHZ feature comparison

GSX-641/M24AF33.868800MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-641/M21DF33.868800MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Package Description METAL, SURFACE MOUNT PACKAGE-4 METAL, SURFACE MOUNT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 7.5 ppm 7.5 ppm
Load Capacitance 10 pF 16 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33.8688 MHz 33.8688 MHz
Operating Temperature-Max 85 °C 60 °C
Operating Temperature-Min -40 °C -10 °C
Physical Dimension L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch) L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch)
Series Resistance 30 Ω 30 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare GSX-641/M24AF33.868800MHZ with alternatives

Compare GSX-641/M21DF33.868800MHZ with alternatives