GSX-641/M23BF33.868800MHZ
vs
GSX-641/M22BF33.868800MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Package Description
METAL, SURFACE MOUNT PACKAGE-4
METAL, SURFACE MOUNT PACKAGE-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.002%
0.002%
Frequency Tolerance
7.5 ppm
7.5 ppm
Load Capacitance
12 pF
12 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
33.8688 MHz
33.8688 MHz
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
-30 °C
-20 °C
Physical Dimension
L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch)
L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch)
Series Resistance
30 Ω
30 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare GSX-641/M23BF33.868800MHZ with alternatives
Compare GSX-641/M22BF33.868800MHZ with alternatives