GSX-641/LL1JFFREQ3
vs
GSX-641/LL1BFFREQ2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
METAL, SURFACE MOUNT PACKAGE-4
|
METAL, SURFACE MOUNT PACKAGE-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.80
|
8541.60.00.80
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.0005%
|
0.0005%
|
Frequency Tolerance |
5 ppm
|
5 ppm
|
Load Capacitance |
30 pF
|
12 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
45 MHz
|
24.9 MHz
|
Operating Frequency-Min |
25 MHz
|
12 MHz
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Physical Dimension |
L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch)
|
L6.2XB3.7XH1.0 (mm)/L0.244XB0.146XH0.039 (inch)
|
Series Resistance |
30 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX-641/LL1JFFREQ3 with alternatives
Compare GSX-641/LL1BFFREQ2 with alternatives