GSX-532B/5C1EF14.4MHZ
vs
GSX-532B/5C3EF19.680000MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.4 MHz
19.68 MHz
Operating Temperature-Max
60 °C
80 °C
Operating Temperature-Min
-10 °C
-30 °C
Physical Dimension
L5.15XB3.35XH1.3 (mm)
L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Package Description
CERAMIC, SURFACE MOUNT PACKAGE-4
Additional Feature
TAPE AND REEL
Compare GSX-532B/5C1EF14.4MHZ with alternatives
Compare GSX-532B/5C3EF19.680000MHZ with alternatives