GSX-532B/3C2EF14.4MHZ vs GSX-532A/3C1EF12.600000MHZ feature comparison

GSX-532B/3C2EF14.4MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-532A/3C1EF12.600000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 14.4 MHz 12.6 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -10 °C
Physical Dimension L5.15XB3.35XH1.3 (mm) L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
Series Resistance 50 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description CERAMIC, SURFACE MOUNT PACKAGE-2
Additional Feature TAPE AND REEL

Compare GSX-532B/3C2EF14.4MHZ with alternatives

Compare GSX-532A/3C1EF12.600000MHZ with alternatives