GSX-532B/3C2EF14.400000MHZ
vs
GSX-532A/3C3EF19.2MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
CERAMIC, SURFACE MOUNT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
TAPE AND REEL
|
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.01%
|
0.01%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
14.4 MHz
|
19.2 MHz
|
Operating Temperature-Max |
70 °C
|
80 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Physical Dimension |
L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
|
L5.15XB3.35XH1.3 (mm)
|
Series Resistance |
60 Ω
|
50 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GSX-532B/3C2EF14.400000MHZ with alternatives
Compare GSX-532A/3C3EF19.2MHZ with alternatives